This 1 W Zener diode provides a nominal 5.1 V breakdown voltage with ±5% tolerance. It is specified at a 49 mA zener test current and has a maximum dynamic impedance of 7 Ω at that test point. The device allows 1.0 W power dissipation at TL ≤ 50°C and derates by 6.67 mW/°C above 50°C. Maximum reverse leakage current is 10 µA at 1.0 V, and maximum impedance at the knee current of 1.0 mA is 550 Ω.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 1N4733A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 510mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4733A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.