
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics 1N4734A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 560mA |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4734A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
