1 W Zener diode with a nominal Zener voltage of 6.2 V and ±5% tolerance. It is specified at a 41 mA Zener test current with a maximum dynamic impedance of 2 Ω at IZT and 700 Ω at 1 mA knee current. Reverse leakage current is limited to 10 µA at 3.0 V. The device is rated for operation and storage from -65°C to +200°C and requires derating above 50°C at 6.67 mW/°C.
Sign in to ask questions about the NTE Electronics 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1N4735A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 620mA |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.