
11 V Zener diode rated for 1.0 W power dissipation with ±5% voltage tolerance. The device is part of the 1N4728A through 1N4764A series and uses an axial-leaded glass package with the cathode identified by a color band. At 25°C, 1N4741A is specified for a nominal Zener voltage of 11.0 V at 23.0 mA test current with 8 Ω maximum dynamic impedance at Izt. Maximum reverse leakage current is 5 µA at 8.4 V, and the operating and storage temperature ranges are -65°C to +200°C.
Sign in to ask questions about the NTE Electronics 1N4741A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1N4741A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.1A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4741A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
