
The NTE Electronics 1N4742A is a Zener diode with a DC rated voltage of 12V and an output current of 1.2A. It has a power dissipation of 1W and is packaged in a DO-41 case for through hole mounting. The diode is lead free and RoHS compliant, meeting the requirements for lead-free and restricted hazardous substances. It is also Reach SVHC compliant.
Sign in to ask questions about the NTE Electronics 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1N4742A technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Material | Glass |
| Mount | Through Hole |
| Output Current | 1.2A |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
