
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin
NTE Electronics 1N4744A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.5A |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
