Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NTE ELECTRONICS
1N4745A
Datasheet
NTE Electronics
1N4745A
Not Recommended for New Design
ZD 16V 1W
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
ZD 16V 1W
Power
1W
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Lead Free
Material
Glass
Output Current
1.6A
Packaging
Tape and Reel
Power Dissipation
1W
Reach SVHC Compliant
Yes
RoHS Compliant
Yes
DC Rated Voltage
16V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account