NTE Electronics 1N4750A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 2.7A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4750A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.