Sign in to ask questions about the NTE Electronics 1N5234B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1N5234B technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5234B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.