NTE Electronics 1N5251B technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| DC Rated Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N5251B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.