
NTE ELECTRONICS 1N5352B ZENER DIODE, 5W, 15V, DO-201AE
NTE Electronics 1N5352B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.