
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin
NTE Electronics 1N5355B technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
