
NTE ELECTRONICS 1N752A DIODE, ZENER, 5.6V, 500mW, DO-35
NTE Electronics 1N752A technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N752A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
