RESISTOR 1 WATT METAL OXIDE FILM FLAMEPROOF .15 OHM 5% AXIAL LEAD
NTE Electronics 1WD15 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
