
RESISTOR 25 WATT VITREOUS ENAMEL FIXED WIREWOUND 10K OHM 5% CERAMIC CORE WITH WE
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Max Power Dissipation | 25W |
| Mount | Brackets |
| Resistance | 10kR |
| Tolerance | 5% |
| RoHS | Not Compliant |