
Bipolar Transistor; Package/Case:TO-66; Current Rating:2A; Voltage Rating:500V RoHS Compliant: Yes
Sign in to ask questions about the NTE Electronics 2N3054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 2N3054 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 6V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 5mA |
| Max Frequency | 3MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 35W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N3054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
