
The NTE Electronics 2N3584 is a TO-66 packaged NPN transistor with a collector-emitter breakdown voltage of 250V and a maximum collector current of 5mA. It operates over a temperature range of -65°C to 200°C and has a maximum power dissipation of 35W. This RoHS compliant transistor is suitable for use in a variety of applications, including general-purpose switching and amplification.
NTE Electronics 2N3584 technical specifications.
| Package/Case | TO-66 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 750mV |
| Max Collector Current | 5mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N3584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.