
N-Channel RF Amplifier transistor
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 20mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 8pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
