
NTE Electronics 2N3906 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
