The NTE Electronics 2N4033 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. It is packaged in a TO-39 cylindrical package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 800mW and operates over a temperature range of -55°C to 175°C. The device is RoHS compliant and has a transition frequency of 500MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 500MHz |
| RoHS | Compliant |