Silicon P-Channel JFET Transistor
NTE Electronics 2N5460 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 3mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Through Hole |
| Packaging | Bag |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
No datasheet is available for this part.