
Silicon N-Channel JFET Transistor VHF/UHF Amplifier
Checking distributor stock and pricing after the page loads.
NTE Electronics 2N5486 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 400MHz |
| Gate to Source Voltage (Vgs) | 25V |
| Noise Figure | 4dB |
| Power Dissipation | 310mW |
| Test Voltage | 15V |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
