Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NTE ELECTRONICS
2N5686
Datasheet
NTE Electronics
2N5686
Active
Power Bipolar Transistor,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Bipolar Junction Transistors (BJT)
Power Bipolar Transistor,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
200
Number of Terminals
2
Min Operating Temperature
-65
Terminal Position
BOTTOM
JEDEC Package Code
TO-3
Number of Elements
1
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account