GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics 501-0010 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Lug |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
