
This 1kR linear potentiometer from NTE Electronics features a carbon composition and a 10% tolerance. It operates within a temperature range of -65°C to 125°C and has a maximum power dissipation of 2W. The component is RoHS compliant and is mounted on a panel. It is a single-turn, single-gang potentiometer with a resistance of 5kR.
NTE Electronics 501-0038 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
