534-1-1-501 Potentiometer 2watt 500 Ohm 10 Turn 1/4 Inch Dia Shaft 7/8 Inch Length
Checking distributor stock and pricing after the page loads.
NTE Electronics 502-0102 technical specifications.
| Height | 1inch |
| Length | 5.5inch |
| Resistor Type | Potentiometer |
| Weight | 0.06lb |
| Width | 3inch |
| RoHS | Compliant |