534-1-1-502 Potentiometer 2watt 5k Ohm 10 Turn 1/4 Inch Dia Shaft 7/8 Inch Length
Checking distributor stock and pricing after the page loads.
NTE Electronics 502-0105 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |