
RESISTOR 50 WATT ALUMINUM HOUSED POWER WIREWOUND CHASSIS MOUNT 12.0 OHM 1% AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 50WM012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 15.62mm |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Resistance | 12R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 50WM012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.