
This SPST panel mount switch from NTE Electronics features a brass contact with gold plating and a quick connect termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is lead free and has a voltage rating of 125V AC and 5kV DC. It is available in bulk packaging with a 22AWG wire/cable gauge.
NTE Electronics 54-060 technical specifications.
| Actuator Length | 4.75mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
