
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 54-303PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Epoxy |
| Height | 0.5inch |
| Length | 5inch |
| Mount | Sealed |
| Throw Configuration | SPDT |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 54-303PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.