Switch Toggle ON OFF (ON) SPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
NTE Electronics 54-304PC technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.