This standard round toggle switch features a brass actuator and a metal package. It has a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. The switch is designed for panel mount with threads and has a quick connect termination. It is RoHS compliant and has an electrical life of 50,000 cycles.
NTE Electronics 54-659 technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | Metal |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.