
RESISTOR 5 WATT CERMET WIREWOUND FLAMEPROOF 120 OHM 5% AXIAL LEAD
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
