Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6 X 30mm Ceramic cULus
NTE Electronics 74-6FC20A-B technical specifications.
| Current Rating | 20A |
| Fuse Size | 6 X 30mm |
| Max Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 74-6FC20A-B to view detailed technical specifications.
No datasheet is available for this part.
