
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6 X 30mm Ceramic cULus
NTE Electronics 74-6SC200MA-B technical specifications.
| Current Rating | 200mA |
| Fuse Size | 6 X 30mm |
| Max Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
No datasheet is available for this part.