
Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 6 X 30mm Glass cULus
Sign in to ask questions about the NTE Electronics 74-6SG100MA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 74-6SG100MA-B technical specifications.
| Current Rating | 100mA |
| Fuse Size | 6 X 30mm |
| Max Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 74-6SG100MA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.