FUSE-MICRO PICO EQUIVALENT 2.4 X 7MM EPOXY COATED AXIAL LEAD 3A 125V SLOW BLOW
NTE Electronics 74-MS3A technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Mount | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.