
CAP, CER, Y5P, 0.01UF, 50V, RADIAL; Product Range:89000 Series; Capacitance:0.01 F; Capacitance Tolerance: 10%; Dielectric Characteristic:Y5P; Voltage Rating:50V; Capacitor Terminals:Radial Leaded; Packaging:Each; Lead Spacing:5.1mm;RoHS Compliant: Yes
Sign in to ask questions about the NTE Electronics 89310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 89310 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 89310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.