CERAMIC CAPACITOR, 20PF, 1KV, SL, RADIAL; Product Range:90000 Series; Capacitance:20pF; Capacitance Tolerance: 10%; Dielectric Characteristic:Z5P; Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Packaging:Each ;RoHS Compliant: Yes
Sign in to ask questions about the NTE Electronics 90020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 90020 technical specifications.
| Capacitance | 20pF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 90020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
