
CAPACITOR CERAMIC DISC 390PF 1000V 10% RADIAL LEAD
Sign in to ask questions about the NTE Electronics 90139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 90139 technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 90139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
