
The NTE181 is a TO-3 flange mount transistor with a maximum collector current of 30A and a maximum power dissipation of 200W. It has a collector-emitter breakdown voltage of 100V and a collector-emitter saturation voltage of 800mV. The transistor is rated for operation from -65°C to 200°C and is RoHS compliant. It has a transition frequency of 2MHz and is available in a flange mount package.
Sign in to ask questions about the NTE Electronics NTE181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE181 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | -90V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 30A |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 4V |
| Height | 0.35inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
