
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics AM-10 technical specifications.
| Dimension | 60 x 29 x 89 mm |
| Family | N/A |
| Manufacturer | NTE Electronics |
| Part No | AM-10 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Meter |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics AM-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
