Power Bipolar Transistor,
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 100uA |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |