NTE Electronics BUX48A technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Collector Current | 200uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics BUX48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.