
Cap Kit 1uF to 100uF 160VDC to 450VDC Through Hole 30 X 1 Capacitor
Sign in to ask questions about the NTE Electronics CK-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics CK-02 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial|Radial |
| Capacitance Range | 1uF to 100uF |
| DC Rated Voltage | 450VDC |
| Number of Capacitors | 30 X 1 |
| Associated Capacitor Family | NEVH |
| Associated Product Line | Capacitor Aluminum |
| Cage Code | 7T184 |
| EU RoHS | Not Required |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics CK-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.