Pre-Packaged Non-Polarized Electrolytic Capacitor Kit Asst Values From 25V To 100V 30 Types 2 Each
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | NPA, NPR |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |