Pre-Packaged Ceramic Disc Capacitor Kit Assorted Values 50V 30 Types 4 Each
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Mount | Through Hole |
| Series | 89000 |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Compliant |