
Cap Kit 3.3pF to 100000pF 1000VDC Through Hole 30 X 4 Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics CK-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance Range | 3.3pF to 100000pF |
| DC Rated Voltage | 1000VDC |
| Number of Capacitors | 30 X 4 |
| Associated Capacitor Family | 90 |
| Associated Product Line | Capacitor Ceramic Singlelayer |
| Cage Code | 7T184 |
| EU RoHS | Not Required |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics CK-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.