
Cap Kit 0.001uF to 1.5uF 50VDC to 630VDC Through Hole 30 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics CK-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | FILM |
| Capacitance | 1.5E-06F |
| Mount | Through Hole, Surface Mount |
| Series | MLR |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics CK-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
