
NTE Electronics DIT-205 technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Weight | 0.14lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics DIT-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
